Filter Your Search
1 - 6 of 6 results
|
IMC004FLSPSBXXXXX
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 250 ns | FLASH CARD | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 70 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | NUMONYX | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
IMC004FLSP
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 64K | 2MX16 | 3.3 V | 250 ns | FLASH CARD | ALSO CAN BE OPERATED IN 4.75V TO 5.25V | 8 | NO | 1 | 64 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 256/512 words | PARALLEL | 12 V | YES | 20 µA | 160 µA | 3.6 V | 3 V | MOS | COMMERCIAL | NO | NOR TYPE | SOFTWARE | X-XXMA-X68 | Not Qualified | 70 °C | 68 | UNSPECIFIED | CARD68 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 | , CARD68 | ||
|
IMC004FLSP[200]
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 200 ns | FLASH CARD | DEEP POWER-DOWN | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 3 V | CMOS | NOR TYPE | X-XXMA-X68 | Not Qualified | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
IMC004FLSPSBXXXXX
Intel Corporation
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 250 ns | FLASH CARD | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 70 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
IMC004FLSP[250]
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 250 ns | FLASH CARD | DEEP POWER-DOWN | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 3 V | CMOS | NOR TYPE | X-XXMA-X68 | Not Qualified | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
IMC004FLSPSB
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 150 ns | FLASH CARD | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 3 V | MOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 70 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 |