Filter Your Search
1 - 7 of 7 results
|
I74F74N-B
NXP Semiconductors
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
I74F74N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 2 | NO | DIP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 16 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
I74F74N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 16 mA | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
I74F74N,602
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9.2 ns | 2 | 1 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | SOT27-1 | ||||
|
I74F74N,602
Nexperia
|
Check for Price | Yes | Active | 5 V | 9.2 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
I74F74N
Nexperia
|
Check for Price | Yes | Active | 5 V | 9.2 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
I74F74N
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 9.2 ns | 2 | 1 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 |