Parametric results for: i74f164d,112 under Shift Registers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: i74f164d112
Select parts from the table below to compare.
Compare
Compare
I74F164D,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 SOT108-1 unknown 8542.39.00.01