Parametric results for: i74f138d602 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: i74f138d602
Select parts from the table below to compare.
Compare
Compare
I74F138D,602
NXP Semiconductors
Check for Price Yes Obsolete 5 V 9 ns 9 ns 1 YES SOP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL 3 ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP SOP, SOP16,.25 16 SOT109-1 unknown 8542.39.00.01