Filter Your Search
1 - 2 of 2 results
|
I6A4W020A033V-003-R
TDK-Lambda Corporation
|
$34.2857 | Yes | Yes | Transferred | 8 V | 53 V | 9 V | 3.3 V | 15 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 97 % | 0.4 % | 1.2 % | 1 | OVER CURRENT | 0.007 Vrms | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P11 | 125 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 22.9 mm | 33 mm | 12.1 mm | TDK-LAMBDA CORP | PACKAGE-34/11 | compliant | EAR99 | TDK | |||||||
|
I6A4W020A033V-003-R
TDK Corporation
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | NOT SPECIFIED | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | TDK CORP | , | unknown | EAR99 | TDK | 2020-03-05 |