Filter Your Search
1 - 10 of 391 results
|
I538-7Q2-8.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||
|
I538-2O7-16.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 1.5 % | 15 pF | 3 V | CMOS | 10 ns | NO | 10 ns | 6 mA | 3.15 V | 2.85 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.09X.12,94/59 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||||||
|
I538-3J2-20.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 5 % | 1 PPM/YEAR | 15 pF | 2.7 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 2.835 V | 2.565 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock | LCC4,.1X.13,94/65 | ||
|
I538-1J3-08.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 8 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock | LCC4,.1X.13,94/65 | ||||
|
I538-7N7-20.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 1 % | 1 PPM/YEAR | 15 pF | 3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.15 V | 2.85 V | 60/40 % | e4 | 50 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock | LCC4,.1X.13,94/65 | |||
|
I538-3O7-40.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.15 V | 2.85 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock | LCC4,.1X.13,94/65 | ||
|
I538-2O7-40.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3 V | CMOS | 10 ns | NO | 10 ns | 6 mA | 3.15 V | 2.85 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.09X.12,94/59 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | |||||
|
I538-7J2-40.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 5 % | 1 PPM/YEAR | 15 pF | 2.7 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 2.835 V | 2.565 V | 60/40 % | e4 | 50 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock | LCC4,.1X.13,94/65 | |||
|
I538-3N2-40.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 1 % | 1 PPM/YEAR | 15 pF | 2.7 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 2.835 V | 2.565 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock | LCC4,.1X.13,94/65 | ||
|
I538-2P2-8.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Clock |