Filter Your Search
1 - 10 of 38 results
|
I5010-14.000-32
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 14 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 32 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I5010-14.000-18
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 14 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I5010-10.000-12
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 12 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I5010-14.000-S
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 14 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | SERIES - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | |||
|
I5010-48.000-S
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 48 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | SERIES - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.60 | |||
|
I5010-20.000-12
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 12 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I5010-48.000-12
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 48 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 12 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
I5010-10.000-S
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | SERIES - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | |||
|
I5010-19.900-12
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 19.9 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 12 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I5010-13.900-12
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 13.9 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 12 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 |