Filter Your Search
1 - 10 of 6,012 results
|
I405-336A2FA-1.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 1 MHz | 0.1 % | 50 Ω | 3.3 V | SINE | NO | 1.002 V | 3.3V | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Sine | |||||||
|
I405-36513VS-150.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 150 MHz | 0.05 % | 3.3 V | HCMOS/TTL | 10 TTL, 15 pF | 4.5 V | 500 mV | NO | 3.3V | e1 | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Clock | ||||||
|
I405-5161YVA-20.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 20 MHz | 0.5 % | 5 V | HCMOS/TTL | 10 TTL, 15 pF | 4.5 V | 500 mV | NO | 1.25 W | 5V | 2.5 W | e1 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Clock | |||||
|
I405-565AYVA-20.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 20 MHz | 0.5 % | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | NO | 1.25 W | 1.002 V | 5V | 2.5 W | e1 | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Sine | |||
|
I405-575A1FA-20.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 20 MHz | 0.25 % | 50 Ω | 5 V | SINE | NO | 1.25 W | 1.002 V | 5V | 2.5 W | e1 | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Sine | ||||||
|
I405-36615VA-150.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 150 MHz | 0.015 % | 3.3 V | HCMOS/TTL | 10 TTL, 15 pF | 4.5 V | 500 mV | NO | 3.3V | e1 | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Clock | ||||||
|
I405-3751YVS-150.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 150 MHz | 0.5 % | 3.3 V | HCMOS/TTL | 10 TTL, 15 pF | 4.5 V | 500 mV | NO | 3.3V | e1 | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Clock | |||||||
|
I405-9153YFS-150.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 150 MHz | 0.5 % | 12 V | HCMOS | 15 pF | NO | 1.44 W | 12V | 4.2 W | e1 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Clock | |||||||
|
I405-97A1FS-1.000MHZ
ILSI America LLC
|
Check for Price | Transferred | ILSI AMERICA LLC | compliant | |||||||||||||||||||||||
|
I405-9763YVS-20.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 20 MHz | 0.5 % | 12 V | HCMOS | 15 pF | 4.5 V | 500 mV | NO | 1.44 W | 12V | 4.2 W | e1 | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Clock |