Parametric results for: i01-2 under Film Capacitors

Filter Your Search

1 - 10 of 293 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: i012
Select parts from the table below to compare.
Compare
Compare
R76UI01205040J
KEMET Corporation
$0.2700 Yes Yes Active 120 pF 2 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 AEC-Q200 110 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 10 mm 18 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 R76, Film, Double Metallized Polypropyle... more KEMET 2022-09-10 07:21:18 3.5 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 AEC-Q200 [object Object]
76UI0120BB40K
KEMET Corporation
Check for Price Yes Active 120 pF 2 kV 10 % 7116 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V 105 °C -55 °C 2 Radial NO 15 mm WIRE 10 mm 18 mm 4 mm KEMET ELECTRONICS CORP , 7116 compliant EAR99 8532.25.00.80 3.5 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.01 [object Object]
76UI0120CK40J
KEMET Corporation
Check for Price Yes Active 120 pF 2 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 AEC-Q200 110 °C -55 °C 2 Radial TR, 20 INCH NO TIN 15 mm WIRE 10 mm 18 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 3.5 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 AEC-Q200 [object Object]
FFVE4I0127K--
Kyocera AVX Components
Check for Price No No Active 120 µF 400 V 10 % 10 % CHASSIS MOUNT POLYESTER FILM CAPACITOR e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Chassis Mount NO Tin (Sn) THREADED STUD 39 mm 101 mm 84.5 mm AVX CORP , not_compliant EAR99 8532.25.00.80 3.5 Industrial: -40C to +105C 2021-01-19 DRC Conflict Free CMRT V6.22 7439-92-1
76UI0120JE40K
KEMET Corporation
Check for Price Yes Active 120 pF 2 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 AEC-Q200 110 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 10 mm 18 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 3.5 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 AEC-Q200 [object Object]
BQ014I0123KDD
Kyocera AVX Components
Check for Price Yes Obsolete 12 nF 400 V 10 % 3010 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 200 V e3 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, PLASTIC NO Tin (Sn) 5.08 mm WIRE 6.5 mm 7.5 mm 2.5 mm AVX CORP , 3010 compliant EAR99 8532.25.00.70 3.5 Industrial: -55C to +100C RoHS 2 (2015/863/EU) 2011-06-20 e
76UI0120DQ40K
KEMET Corporation
Check for Price Yes Active 120 pF 2 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 AEC-Q200 110 °C -55 °C 2 Radial AMMO PACK NO Tin (Sn) 15 mm WIRE 10 mm 18 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 3.5 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 AEC-Q200 [object Object]
R76UI0120GY40H
KEMET Corporation
Check for Price Active 120 pF 2 kV 2.5 % 2.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 AEC-Q200 105 °C -55 °C 2 Radial TR, 14 INCH NO Matte Tin (Sn) 15 mm WIRE 10 mm 18 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.80 3.5 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.01 AEC-Q200 [object Object]
R76UI0120GY4-K
KEMET Corporation
Check for Price Active 1.2 nF 2 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR, 14 INCH NO Tin (Sn) WIRE KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 3.5 Industrial: -55C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.01 [object Object]
BN154I0124M--
Kyocera AVX Components
Check for Price Yes Obsolete 120 nF 400 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE AVX CORP , compliant EAR99 8532.25.00.70 3.5 Military: -55C to +125C RoHS 2 (2011/65/EU) 2011-06-20 e