Parametric results for: i-5-01 under Quartz Crystals

Filter Your Search

1 - 10 of 38 results

|
-
-
-
Manufacturer Part Number: i501
Select parts from the table below to compare.
Compare
Compare
I5010-14.000-32
ITTI Company Limited
Check for Price Yes Contact Manufacturer 14 MHz 50 ppm 0.001 % 5 PPM/YEAR 50 Ω 32 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.50
I5010-14.000-18
ITTI Company Limited
Check for Price Yes Contact Manufacturer 14 MHz 50 ppm 0.001 % 5 PPM/YEAR 50 Ω 18 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.50
I5010-10.000-12
ITTI Company Limited
Check for Price Yes Contact Manufacturer 10 MHz 50 ppm 0.001 % 5 PPM/YEAR 80 Ω 12 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.50
I5010-14.000-S
ITTI Company Limited
Check for Price Yes Contact Manufacturer 14 MHz 50 ppm 0.001 % 5 PPM/YEAR 50 Ω L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C SERIES - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.50
I5010-48.000-S
ITTI Company Limited
Check for Price Yes Contact Manufacturer 48 MHz 50 ppm 0.001 % 5 PPM/YEAR 40 Ω L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C SERIES - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.60
I5010-20.000-12
ITTI Company Limited
Check for Price Yes Contact Manufacturer 20 MHz 50 ppm 0.001 % 5 PPM/YEAR 40 Ω 12 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.50
I5010-48.000-12
ITTI Company Limited
Check for Price Yes Contact Manufacturer 48 MHz 50 ppm 0.001 % 5 PPM/YEAR 40 Ω 12 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.60
I5010-10.000-S
ITTI Company Limited
Check for Price Yes Contact Manufacturer 10 MHz 50 ppm 0.001 % 5 PPM/YEAR 80 Ω L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C SERIES - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.50
I5010-19.900-12
ITTI Company Limited
Check for Price Yes Contact Manufacturer 19.9 MHz 50 ppm 0.001 % 5 PPM/YEAR 50 Ω 12 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.50
I5010-13.900-12
ITTI Company Limited
Check for Price Yes Contact Manufacturer 13.9 MHz 50 ppm 0.001 % 5 PPM/YEAR 60 Ω 12 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE 100 µW -10 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) ITTI CO LTD HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN unknown 8541.60.00.50