Filter Your Search
1 - 10 of 3,186 results
|
I2040CG-08ST
onsemi
|
Check for Price | Obsolete | 3.3 V | 1 | 3.6 V | 3 V | CMOS | INDUSTRIAL | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | 2040 | STANDARD | 4.9 mm | PLL BASED CLOCK DRIVER | 1 | 1.75 mm | 3.91 mm | ||||||||||||||||||||||||||||||||
|
353NB6I200T
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 20 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.3 V | 200 mV | 8 ns | NO | 50 ppm | 10 % | 8 ms | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||||||||
|
I2042A-08TR
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | 3.6 V | 3 V | CMOS | INDUSTRIAL | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | PULSECORE SEMICONDUCTOR | TSSOP-8 | unknown | 2042 | STANDARD | 4.4 mm | PLL BASED CLOCK DRIVER | 1 | 1.1 mm | 3 mm | 110 MHz | |||||||||||||||||||||||||||||||||
|
I203-4FB5-51.840MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 51.84 MHz | 20 % | 5 LS TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 ms | 5.5 V | 4.5 V | 55/45 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | |||||||||||||||||||||||||||||||||||||||||
|
I20EA1-12.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | AT-CUT | 70 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.2 (mm)/L0.244XB0.146XH0.047 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 | PARALLEL - FUNDAMENTAL | 100 µW | 20 pF | 60 Ω | ||||||||||||||||||||||||||||||||||||||||||||||||
|
I202-1CC5-50.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 ms | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 12.6mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||||
|
I2010-24.900-8
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 24.9 MHz | 30 ppm | 0.001 % | 2 PPM/YEAR | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 75 °C | -10 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.60 | PARALLEL - FUNDAMENTAL | 100 µW | 8 pF | 80 Ω | ||||||||||||||||||||||||||||||||||||||||||||||||
|
I20CD3-80.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | AT-CUT | 60 °C | -10 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.2 (mm)/L0.244XB0.146XH0.047 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | PARALLEL - 3RD OVERTONE | 100 µW | 20 pF | 70 Ω | |||||||||||||||||||||||||||||||||||||||||||||||
|
I20BB1-11.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 11 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | AT-CUT; TAPE AND REEL | 70 °C | -20 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.2 (mm)/L0.244XB0.146XH0.047 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 | PARALLEL - FUNDAMENTAL | 100 µW | 20 pF | 80 Ω | |||||||||||||||||||||||||||||||||||||||||||||||
|
I20EA1-15.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 15.999 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | AT-CUT; TAPE AND REEL | 70 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.2 (mm)/L0.244XB0.146XH0.047 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 | PARALLEL - FUNDAMENTAL | 100 µW | 20 pF | 60 Ω |