Parametric results for: hys72t64000hu-5-a under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hys72t64000hu5a
Select parts from the table below to compare.
Compare
Compare
HYS72T64000HU-5-A
Qimonda AG
Check for Price Yes Obsolete 4.8318 Gbit 72 64MX72 1.8 V 600 ps 200 MHz 8192 SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 36 mA 1.17 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XDMA-N240 Not Qualified 65 °C NOT SPECIFIED NOT SPECIFIED 240 UNSPECIFIED DIMM DIMM240,40 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1 mm DUAL QIMONDA AG DIMM DIMM, DIMM240,40 240 unknown EAR99 8542.32.00.36
HYS72T64000HU-5-A
Infineon Technologies AG
Check for Price Yes Transferred 4.8318 Gbit 72 64MX72 1.8 V 600 ps 200 MHz 8192 SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 36 mA 1.17 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XDMA-N240 Not Qualified e3 65 °C 240 UNSPECIFIED DIMM DIMM240,40 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN NO LEAD 1 mm DUAL INFINEON TECHNOLOGIES AG DIMM DIMM, DIMM240,40 240 compliant EAR99 8542.32.00.36