Filter Your Search
1 - 10 of 36 results
|
HYMP512R72CP8-C4
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 500 ps | 267 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 594 mA | 2.99 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 55 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30 mm | 133.35 mm | 4 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.32 | ||||
|
HYMP512R72L8-Y5
SK Hynix Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 740 mA | 3.36 mA | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 55 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
HYMP512R72BP8-C4
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 500 ps | 267 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 794 mA | 3.125 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 55 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||
|
HYMP512R724-Y5
SK Hynix Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 55 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||||
|
HYMP512R72P8-E3
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 600 ps | 200 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 3.125 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e1 | 55 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||
|
HYMP512R728-Y6
SK Hynix Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 740 mA | 3.36 mA | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 55 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
HYMP512R72P4-E3
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 600 ps | 200 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 758 mA | 4.61 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 55 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||
|
HYMP512R728-Y5
SK Hynix Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 740 mA | 3.36 mA | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 55 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
HYMP512R72L8-E4
SK Hynix Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 600 ps | 200 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 704 mA | 3.04 mA | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 55 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
HYMP512R72P4-C4
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 500 ps | 266 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 776 mA | 4.61 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 55 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 |