Filter Your Search
1 - 1 of 1 results
|
HYMP112S64CP6-S5
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 400 ps | 400 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 80 mA | 1.3 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XZMA-N200 | Not Qualified | 65 °C | 260 | 20 | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | ZIG-ZAG | 3.8 mm | 67.6 mm | 30 mm | SK HYNIX INC | SODIMM | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.36 |