Filter Your Search
1 - 3 of 3 results
|
HYM71V32655HCT8M-P
SK Hynix Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 16 mA | 3.2 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYM71V32655HCT8M-S
SK Hynix Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 16 mA | 3.2 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYM71V32655HCT8M-8
SK Hynix Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 16 mA | 3.2 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 |