Parametric results for: hym25dsxn under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hym25dsxn
Select parts from the table below to compare.
Compare
Compare
HYM25DSXN
Sullins Connector Solutions
Check for Price Yes Yes Active 50 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYETHERSULFONE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e4 UL, CSA -65 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO ONE RECTANGULAR 3.9624 mm 30u inch SOLDER 0.431 inch 4.839 inch 0.11 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40