Parametric results for: hyb18l128160bf-7.5 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hyb18l128160bf75
Select parts from the table below to compare.
Compare
Compare
HYB18L128160BF-7.5
Infineon Technologies AG
Check for Price Yes Transferred 134.2177 Mbit 16 8MX16 1.8 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 350 µA 90 µA 1.95 V 1.65 V CMOS COMMERCIAL R-PBGA-B54 Not Qualified 70 °C 54 PLASTIC/EPOXY FBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 12 mm 8 mm INFINEON TECHNOLOGIES AG BGA FBGA, BGA54,9X9,32 54 compliant EAR99 8542.32.00.02
HYB18L128160BF-7.5
Qimonda AG
Check for Price Yes Obsolete 134.2177 Mbit 16 8MX16 1.8 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 350 µA 90 µA 1.95 V 1.65 V CMOS COMMERCIAL R-PBGA-B54 Not Qualified 70 °C 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 12 mm 8 mm QIMONDA AG BGA VFBGA, BGA54,9X9,32 54 unknown EAR99 8542.32.00.02