Parametric results for: hy62uf16403aslm under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: hy62uf16403aslm
Select parts from the table below to compare.
Compare
Compare
HY62UF16403ASLM-85
SK Hynix Inc
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 3 V 85 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 1.2 V 50 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 950 µm 8.4 mm 7.2 mm SK HYNIX INC BGA VFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41
HY62UF16403ASLM-70
SK Hynix Inc
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 1.2 V 50 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 950 µm 8.4 mm 7.2 mm SK HYNIX INC BGA VFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41
HY62UF16403ASLM-70I
SK Hynix Inc
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 1.2 V 50 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 950 µm 8.4 mm 7.2 mm SK HYNIX INC BGA VFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41
HY62UF16403ASLM-55
SK Hynix Inc
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 3 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 1.2 V 50 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 950 µm 8.4 mm 7.2 mm SK HYNIX INC BGA VFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41
HY62UF16403ASLM-85I
SK Hynix Inc
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 3 V 85 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 1.2 V 50 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 950 µm 8.4 mm 7.2 mm SK HYNIX INC BGA VFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41
HY62UF16403ASLM-55I
SK Hynix Inc
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 3 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 1.2 V 50 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 950 µm 8.4 mm 7.2 mm SK HYNIX INC BGA VFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41