Parametric results for: hy6264alp-70 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: hy6264alp70
Select parts from the table below to compare.
Compare
Compare
HY6264ALP-70I
SK Hynix Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 70 ns STANDARD SRAM BATTERY BACKUP COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 37 mm 15.24 mm SK HYNIX INC DIP DIP, DIP28,.6 28 compliant EAR99 8542.32.00.41
HY6264ALP-70
SK Hynix Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 70 ns STANDARD SRAM BATTERY BACKUP COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 37 mm 15.24 mm SK HYNIX INC DIP 0.600 INCH, PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.41