Filter Your Search
1 - 2 of 2 results
|
HY6264ALLP-70I
SK Hynix Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37 mm | 15.24 mm | SK HYNIX INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
HY6264ALLP-70
SK Hynix Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37 mm | 15.24 mm | SK HYNIX INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.41 |