Parametric results for: hy57v641620hglth under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: hy57v641620hglth
Select parts from the table below to compare.
Compare
Compare
HY57V641620HGLT-HI
SK Hynix Inc
Check for Price Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 160 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e6 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 800 µm DUAL 1.194 mm 22.238 mm 10.16 mm SK HYNIX INC TSOP2 TSOP2, TSOP54,.46,32 54 unknown EAR99 8542.32.00.02
HY57V641620HGLT-H
SK Hynix Inc
Check for Price Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 160 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e6 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 800 µm DUAL 1.194 mm 22.23 mm 10.16 mm SK HYNIX INC TSOP2 TSOP2, TSOP54,.46,32 54 unknown EAR99 8542.32.00.02