Filter Your Search
1 - 9 of 9 results
|
HY534256AS-60
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 26.238 mm | 7.62 mm | SK HYNIX INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.32.00.02 | |||
|
HY534256ASLJ-80
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | CMOS | R-PDSO-J | Not Qualified | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
HY534256ASLS-70
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | FAST PAGE | FAST PAGE DRAM | SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | CMOS | R-PDIP-T | Not Qualified | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SK HYNIX INC | DIP | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
HY534256ASLJ-70
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | FAST PAGE | FAST PAGE DRAM | SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | CMOS | R-PDSO-J | Not Qualified | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
HY534256AS-80
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 26.238 mm | 7.62 mm | SK HYNIX INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.32.00.02 | |||
|
HY534256ASLS-80
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | CMOS | R-PDIP-T | Not Qualified | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SK HYNIX INC | DIP | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
HY534256ASLS-60
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM | SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | CMOS | R-PDIP-T | Not Qualified | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SK HYNIX INC | DIP | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
HY534256AS-70
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 26.238 mm | 7.62 mm | SK HYNIX INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.32.00.02 | |||
|
HY534256ASLJ-60
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM | SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | CMOS | R-PDSO-J | Not Qualified | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 |