Filter Your Search
1 - 1 of 1 results
|
HY51V65400LTC-60
SK Hynix Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 300 µA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, TSOP32,.46 | 32 | compliant | EAR99 | 8542.32.00.02 |