Filter Your Search
1 - 10 of 16 results
|
HY29LV320TT-70
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3.3 V | 70 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e6 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
HY29LV320TF-12I
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3 V | 120 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SK HYNIX INC | BGA | TFBGA, BGA63,8X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 | ||
|
HY29LV320TT-70I
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
HY29LV320TF-70
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3.3 V | 70 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SK HYNIX INC | BGA | TFBGA, BGA63,8X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 | |||
|
HY29LV320TT-12I
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3 V | 120 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
HY29LV320TT-12
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3 V | 120 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e6 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
HY29LV320TT-80
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3 V | 80 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e6 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
HY29LV320TF-12
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3 V | 120 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SK HYNIX INC | BGA | TFBGA, BGA63,8X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 | |||
|
HY29LV320TF-70I
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SK HYNIX INC | BGA | TFBGA, BGA63,8X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 | ||
|
HY29LV320TF-90I
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,4K,16K,32K | 2MX16 | 3 V | 90 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SK HYNIX INC | BGA | TFBGA, BGA63,8X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 |