Parametric results for: hy29dl162bt-90 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: hy29dl162bt90
Select parts from the table below to compare.
Compare
Compare
HY29DL162BT-90
SK Hynix Inc
Check for Price No Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SK HYNIX INC TSOP TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
HY29DL162BT-90I
SK Hynix Inc
Check for Price No Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SK HYNIX INC TSOP TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51