Parametric results for: hy27us08561a under Flash Memories

Filter Your Search

1 - 10 of 72 results

|
-
-
-
Manufacturer Part Number: hy27us08561a
Select parts from the table below to compare.
Compare
Compare
HY27US08561A-SMS
SK Hynix Inc
Check for Price No No Obsolete 268.4355 Mbit 8 32MX8 3.3 V 30 ns FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3.3 V 20 µA 3.6 V 2.7 V CMOS OTHER SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm SK HYNIX INC SOIC VSSOP, 48 compliant EAR99 8542.32.00.51
HY27US08561A-FCB
SK Hynix Inc
Check for Price No No Obsolete 268.4355 Mbit 8 16K 32MX8 3.3 V 30 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO SLC NAND TYPE R-PBGA-B63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY VFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm SK HYNIX INC BGA VFBGA, BGA63,10X12,32 63 compliant EAR99 8542.32.00.51
HY27US08561A-TPEB
SK Hynix Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 16K 32MX8 3.3 V 30 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS OTHER NO SLC NAND TYPE R-PDSO-G48 Not Qualified e6 85 °C -25 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SK HYNIX INC TSOP1 TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
HY27US08561A-SPIP
SK Hynix Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 16K 32MX8 3.3 V 30 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 260 20 48 PLASTIC/EPOXY VSSOP TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm SK HYNIX INC SOIC VSSOP, TSSOP48,.71,20 48 compliant EAR99 8542.32.00.51
HY27US08561A-FEB
SK Hynix Inc
Check for Price No No Obsolete 268.4355 Mbit 8 16K 32MX8 3.3 V 30 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS OTHER NO SLC NAND TYPE R-PBGA-B63 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY VFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm SK HYNIX INC BGA VFBGA, BGA63,10X12,32 63 compliant EAR99 8542.32.00.51
HY27US08561A-SPMP
SK Hynix Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 32MX8 3.3 V 30 ns FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3.3 V 20 µA 3.6 V 2.7 V CMOS OTHER SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -30 °C 260 20 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm SK HYNIX INC SOIC VSSOP, 48 compliant EAR99 8542.32.00.51
HY27US08561A-SPMS
SK Hynix Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 32MX8 3.3 V 30 ns FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3.3 V 20 µA 3.6 V 2.7 V CMOS OTHER SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -30 °C 260 20 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm SK HYNIX INC SOIC VSSOP, 48 compliant EAR99 8542.32.00.51
HY27US08561A-SEB
SK Hynix Inc
Check for Price No No Obsolete 268.4355 Mbit 8 16K 32MX8 3.3 V 30 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS OTHER NO SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VSSOP TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm SK HYNIX INC SOIC VSSOP, TSSOP48,.71,20 48 compliant EAR99 8542.32.00.51
HY27US08561A-SPEP
SK Hynix Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 16K 32MX8 3.3 V 30 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS OTHER NO SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -25 °C 260 20 48 PLASTIC/EPOXY VSSOP TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm SK HYNIX INC SOIC VSSOP, TSSOP48,.71,20 48 compliant EAR99 8542.32.00.51
HY27US08561A-TPMP
SK Hynix Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 32MX8 3.3 V 30 ns FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3.3 V 20 µA 3.6 V 2.7 V CMOS OTHER SLC NAND TYPE R-PDSO-G48 Not Qualified e6 85 °C -30 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SK HYNIX INC TSOP1 TSOP1, 48 compliant EAR99 8542.32.00.51