Filter Your Search
1 - 10 of 386 results
|
HY27SS08121A-FPCB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 16K | 64MX8 | 1.8 V | 40 ns | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SK HYNIX INC | BGA | VFBGA, BGA63,10X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 | |||||
|
HY27SS08561A-SPMB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 35 ns | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | OTHER | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -30 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | SK HYNIX INC | SOIC | VSSOP, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
HY27SS08121A-SPIB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 16K | 64MX8 | 1.8 V | 40 ns | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | SK HYNIX INC | SOIC | VSSOP, TSSOP48,.71,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27SS08561A-TPCS
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
HY27SS08561A-SCP
SK Hynix Inc
|
Check for Price | Yes | No | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | SK HYNIX INC | SOIC | VSSOP, TSSOP48,.71,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
HY27SS08561M-FEP
SK Hynix Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 10 µs | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SK HYNIX INC | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
HY27SS08561A-TPEB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | OTHER | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27SS08121A-FPMP
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 40 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | OTHER | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SK HYNIX INC | BGA | VFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
HY27SS08561A-FPEB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | OTHER | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -25 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SK HYNIX INC | BGA | VFBGA, BGA63,10X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27SS16121A-SMP
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 40 ns | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | OTHER | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -30 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | SK HYNIX INC | SOIC | VSSOP, | 48 | compliant | EAR99 | 8542.32.00.51 |