Filter Your Search
1 - 1 of 1 results
|
HXC25HREF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 25 | 1 | 10 mΩ | 3 A | GLASS FILLED POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 135 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 30u inch | 0.33 inch | 0.431 inch | 3.375 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |