Filter Your Search
1 - 1 of 1 results
|
HX6656RSFC
Honeywell Sensing and Control
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 4 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 |