Parametric results for: hws300p under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: hws300p
Select parts from the table below to compare.
Compare
Compare
HWS300P-48
TDK-Lambda Corporation
$286.7181 Yes Yes Transferred TDK-LAMBDA CORP compliant EAR99 2019-06-21
HWS300P-36
TDK-Lambda Corporation
$293.8304 Yes Yes Transferred TDK-LAMBDA CORP compliant EAR99 2019-06-21
HWS300P-24
TDK-Lambda Corporation
$326.4802 Yes Yes Transferred TDK-LAMBDA CORP compliant EAR99 2019-06-21
HWS300P-24
TDK Corporation
$435.2900 Yes Active 100 V 24 V 265 V 85 V 19.2 V 26.4 V 12.5 A 1 NO YES REMOTE ON/OFF AC-DC REGULATED POWER SUPPLY MODULE 87 % 0.02304 % 0.6 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.053025 Vrms HYBRID 300 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61 mm 165 mm 83 mm TDK CORP compliant
HWS300P-48
TDK Corporation
Check for Price Yes Active 100 V 48 V 265 V 85 V 38.4 V 52.8 V 6.3 A 1 NO YES REMOTE ON/OFF AC-DC REGULATED POWER SUPPLY MODULE 87 % 0.09216 % 0.6 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.1237 Vrms HYBRID 302.4 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61 mm 165 mm 83 mm TDK CORP compliant
HWS300P-36
TDK Corporation
Check for Price Yes Active 100 V 36 V 265 V 85 V 28.8 V 39.6 V 8.4 A 1 NO YES REMOTE ON/OFF AC-DC REGULATED POWER SUPPLY MODULE 87 % 0.05184 % 0.6 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.0707 Vrms HYBRID 302.4 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61 mm 165 mm 83 mm TDK CORP compliant