Filter Your Search
1 - 10 of 11 results
|
HWS150A-3
TDK-Lambda Corporation
|
$122.8894 | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2019-04-19 | |||||||||||||||||||||||||||||||||||||||||||
|
HWS150A-3/A
TDK-Lambda Corporation
|
$139.4633 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2019-04-19 | , | |||||||||||||||||||||||||||||||||||||||||
|
HWS150A-3/HD
TDK-Lambda Corporation
|
$159.2596 | Yes | Transferred | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.96 V | 30 A | 1 | YES | YES | DC INPUT VOLATAGE IS 120 TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 99 W | R-XXMA-X8 | UL, CE, EN, CSA, IEC | 71 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | PACKAGE-8 | ||||||||||||
|
HWS150A-3/B
TDK-Lambda Corporation
|
Check for Price | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2019-06-21 | |||||||||||||||||||||||||||||||||||||||||||
|
HWS150A-3/RYHD
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.96 V | 30 A | 1 | YES | YES | DC INPUT VOLATAGE IS 120 TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 99 W | R-XXMA-X8 | UL, CE, EN, CSA, IEC | 71 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | 2020-02-10 | XMA, | |||||||||||
|
HWS150A-3/HDA
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.96 V | 30 A | 1 | YES | YES | DC INPUT VOLATAGE IS 120 TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 99 W | R-XXMA-X8 | UL, CE, EN, CSA, IEC | 71 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | PACKAGE-8 | ||||||||||||
|
HWS150A-3/ADIN
TDK-Lambda Corporation
|
Check for Price | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2019-06-21 | |||||||||||||||||||||||||||||||||||||||||||
|
HWS150A-3/R
TDK-Lambda Corporation
|
Check for Price | Transferred | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.96 V | 30 A | 1 | NO | YES | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.00066 % | 1.2121 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.05656 Vrms | HYBRID | 99 W | R-XXMA-X | UL, CSA, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 160 mm | TDK-LAMBDA CORP | compliant | EAR99 | 2019-06-21 | |||||||||||
|
HWS150A-3
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.96 V | 30 A | 1 | NO | YES | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.00066 % | 0.12 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 99 W | R-XXMA-X | CE, CSA, EN, IEC, UKCA, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 160 mm | 43 mm | TDK CORP | compliant | PACKAGE | ||||||||
|
HWS150A-3/RA
TDK-Lambda Corporation
|
Check for Price | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2019-06-21 |