Filter Your Search
1 - 5 of 5 results
|
HW010A0F1Z
ABB Semiconductors
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
HW010A0F1Z
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 6.93 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 33 W | R-XDMA-T6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5 mm | DUAL | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | ROHS COMPLIANT PACKAGE-6 | 6 | ||
|
HW010A0F1Z
Lineage Power
|
Check for Price | Yes | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 6.93 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 33 W | R-XDMA-T6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5 mm | DUAL | GE POWER ELECTRONICS INC | unknown | EAR99 | , | ||||
|
HW010A0F1Z
TE Connectivity
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | unknown | EAR99 | MODULE | ROHS COMPLIANT PACKAGE-6 | 6 | |||||||
|
HW010A0F1Z
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 |