Filter Your Search
1 - 1 of 1 results
|
HVRW43CD145M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 145 MΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 30 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | MATTE TIN | WIRE | 33.02 mm | 73.66 mm | 12.7 mm | 76.2 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |