Filter Your Search
1 - 1 of 1 results
|
HVRT56K7775B4
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 77.7 MΩ | 0.1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 40 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | 8.255 mm | 99.06 mm | 19.05 mm | 101.6 mm | OHMCRAFT | compliant | EAR99 |