Parametric results for: hvp101q050dii under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 128 results

|
-
-
Manufacturer Part Number: hvp101
Select parts from the table below to compare.
Compare
Compare
HVP10-11MFB008
TT Electronics Resistors
Check for Price Yes Active 11 MΩ 1 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm TT ELECTRONICS PLC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
HVP10-12KJB008
TT Electronics Resistors
Check for Price Yes Active 12 kΩ 5 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm TT ELECTRONICS PLC RADIAL LEADED, ROHS COMPLIANT compliant
HVP10-1M6JB008
TT Electronics Resistors
Check for Price Yes Active 1.6 MΩ 5 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm TT ELECTRONICS PLC RADIAL LEADED, ROHS COMPLIANT compliant
HVP10-1M6FB008
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1.6 MΩ 1 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90
HVP10-110MFB008
TT Electronics Welwyn Components
Check for Price Yes Yes Active 110 MΩ 1 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90
HVP10-1M0FB008
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1 MΩ 1 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN SILVER COPPER FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90
HVP10-130KJB008
TT Electronics Resistors
Check for Price Yes Active 130 kΩ 5 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm TT ELECTRONICS PLC RADIAL LEADED, ROHS COMPLIANT compliant
HVP10-150KFB008
TT Electronics Resistors
Check for Price Yes Active 150 kΩ 1 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm TT ELECTRONICS PLC RADIAL LEADED, ROHS COMPLIANT compliant
HVP10-1M1FB008
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1.1 MΩ 1 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90
HVP10-180KJB008
TT Electronics Welwyn Components
Check for Price Yes Yes Active 180 kΩ 5 % 1 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 9.25 mm 22.86 mm 7.35 mm 25.4 mm 2 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90