Filter Your Search
1 - 1 of 1 results
|
HVK-35V101MG90EQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 100 µF | 35 V | 1.5 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 35 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8.7 mm | 8.4 mm | 8.4 mm | TAIYO YUDEN CO LTD | , 3333 | unknown | EAR99 | TAIYO YUDEN |