Filter Your Search
1 - 1 of 1 results
|
HVG-240-24B
Mean Well
|
Check for Price | Active | 230 V | 24 V | 528 V | 180 V | 12 V | 24 V | 10 A | 1 | NO | YES | LENGTH ALONG WITH FLANGE 254.2MM | AC-DC POWER FACTOR CORRECTION MODULE | 92.5 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 240 W | R-XXFM-X | UL, CSA, EAC | 90 °C | -40 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 230.2 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |