Parametric results for: hvf1206t1504fe under Ruthenium Oxide Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hvf1206t1504fe
Select parts from the table below to compare.
Compare
Compare
HVF1206T1504FE
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 1.5 MΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR RUTHENIUM OXIDE 70 °C YES 1.5 kV e4 200 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Silver/Palladium (Ag/Pd) ONE SURFACE 711 µm 3.251 mm 1.6 mm OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 Ohmite
HVF1206T1504FET
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 1.5 MΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR RUTHENIUM OXIDE 70 °C YES 1.5 kV e4 200 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Silver/Palladium (Ag/Pd) ONE SURFACE 711 µm 3.251 mm 1.6 mm OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30