Filter Your Search
1 - 1 of 1 results
|
HVCG3512BKL20M0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 20 MΩ | 0.1 % | 3 W | 3512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3.5 kV | e4 | 150 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Gold (Au) | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 3512 | compliant | EAR99 | 8533.21.00.30 |