Filter Your Search
1 - 1 of 1 results
|
HVCB0805FKC1M00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 MΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 600 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 2.01 mm | 1.27 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |