Filter Your Search
1 - 10 of 193,672 results
|
HVC3512E1219DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 121 GΩ | 0.5 % | 3 W | 3512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e3 | 150 °C | -50 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 762 µm | 8.89 mm | 3.175 mm | OHMCRAFT | compliant | EAR99 | ||||||||
|
HVC3512E3126DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 312 MΩ | 0.5 % | 2 W | 3512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC3512H4379CT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 437 GΩ | 0.25 % | 3 W | 3512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e3 | 150 °C | -50 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 762 µm | 8.89 mm | 3.175 mm | OHMCRAFT | compliant | EAR99 | ||||||||
|
HVC3512H6266DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 626 MΩ | 0.5 % | 2 W | 3512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC3512K1377DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 1.37 GΩ | 0.5 % | 3 W | 3512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e3 | 150 °C | -50 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 762 µm | 8.89 mm | 3.175 mm | OHMCRAFT | compliant | EAR99 | ||||||||
|
HVC3512K1825DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 18.2 MΩ | 0.5 % | 2 W | 3512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC3512H1743DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 174 kΩ | 0.5 % | 2 W | 3512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC3512H2004DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 2 MΩ | 0.5 % | 2 W | 3512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC3512K4995DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 49.9 MΩ | 0.5 % | 2 W | 3512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC3512K6197DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 6.19 GΩ | 0.5 % | 3 W | 3512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e3 | 150 °C | -50 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 762 µm | 8.89 mm | 3.175 mm | OHMCRAFT | compliant | EAR99 |