Parametric results for: hvc1206 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 235,751 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: hvc1206
Select parts from the table below to compare.
Compare
Compare
HVC1206-470KFT3
TT Electronics Welwyn Components
$0.1632 Yes Yes Active 470 kΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 1 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 700 µm 3.2 mm 1.6 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
HVC1206T5004JET
Ohmite Mfg Co
$0.2298 Yes Yes Active 5 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 600 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 3.2 mm 1.5 mm OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Ohmite
HVC1206T1006JET
Ohmite Mfg Co
$0.9317 Yes Yes Active 100 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 600 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 3.2 mm 1.5 mm OHMITE MANUFACTURING CO SMT, 1206 compliant EAR99 8533.21.00.30 Ohmite
HVC1206-10MJT3
TT Electronics Welwyn Components
$1.0468 Yes Yes Active 10 MΩ 5 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 1 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 700 µm 3.2 mm 1.6 mm WELWYN COMPONENTS LTD SMT, 1206 compliant
HVC1206-100KFT3
TT Electronics Welwyn Components
$1.0836 Yes Yes Active 100 kΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 1 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 700 µm 3.2 mm 1.6 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
HVC1206T1004JET
Ohmite Mfg Co
$1.1073 Yes Yes Active 1 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 600 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 3.2 mm 1.5 mm OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Ohmite
HVC1206-1M0FT3
TT Electronics Welwyn Components
$1.1429 Yes Yes Active 1 MΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 1 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 700 µm 3.2 mm 1.6 mm WELWYN COMPONENTS LTD SMT, 1206 compliant
HVC1206T1005JET
Ohmite Mfg Co
$1.3714 Yes Yes Active 10 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 600 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 3.2 mm 1.5 mm OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Ohmite
HVC1206Z2504JET
Ohmite Mfg Co
$1.3763 Yes Active 2.5 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 600 V e3 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 3.2 mm 1.5 mm OHMITE MANUFACTURING CO compliant EAR99 8533.21.00.30 Ohmite
HVC1206T5005JET
Ohmite Mfg Co
$1.4019 Yes Yes Active 50 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 600 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 3.2 mm 1.5 mm OHMITE MANUFACTURING CO SMT, 1206 compliant EAR99 8533.21.00.30 Ohmite