Filter Your Search
1 - 4 of 4 results
|
HVC0805L1543DBFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 154 kΩ | 0.5 % | 200 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 600 V | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | not_compliant | EAR99 | ||||||||
|
HVC0805L1543DB
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 154 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 600 V | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | not_compliant | EAR99 | |||
|
HVC0805L1543DBBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 154 kΩ | 0.5 % | 200 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 600 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | not_compliant | EAR99 | |||||||
|
HVC0805L1543DBTR
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 154 kΩ | 0.5 % | 200 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 600 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | not_compliant | EAR99 |