Parametric results for: hva-1 under Fixed Resistors

Filter Your Search

1 - 10 of 399 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: hva1
Select parts from the table below to compare.
Compare
Compare
HVA12FB3M30
SEI Stackpole Electronics Inc
Check for Price Yes Active 3.3 MΩ IEC60115-1 e3 125 °C -25 °C THROUGH HOLE MOUNT BULK NO Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Tubular 550 µm 28 mm 2 4 mm 11 mm Axial 1.2 W 70 °C FIXED RESISTOR METAL FILM 200 ppm/°C 1 % 8 kV
HVA12JB620M
SEI Stackpole Electronics Inc
Check for Price Yes Active 620 MΩ IEC60115-1 e3 125 °C -25 °C THROUGH HOLE MOUNT BULK NO Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Tubular 550 µm 28 mm 2 4 mm 11 mm Axial 1.2 W 70 °C FIXED RESISTOR METAL FILM 200 ppm/°C 5 % 8 kV
HVA12FB62M0
SEI Stackpole Electronics Inc
Check for Price Yes Active 62 MΩ IEC60115-1 e3 125 °C -25 °C THROUGH HOLE MOUNT BULK NO Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Tubular 550 µm 28 mm 2 4 mm 11 mm Axial 1.2 W 70 °C FIXED RESISTOR METAL FILM 200 ppm/°C 1 % 8 kV
HVA107T-1
Spectrum Microwave
Check for Price Obsolete 85 °C -55 °C THROUGH HOLE MOUNT NO 12.7mm x 6.3mm REMEC INC unknown 8 20 V 10 MHz/V 50 kHz 4 GHz 2 GHz VOLTAGE CONTROLLED OSCILLATOR 10 dBm -100 dBc/Hz 2 dB 15.15 V 14.85 V 15 V
HVA12FB5M60
SEI Stackpole Electronics Inc
Check for Price Yes Active 5.6 MΩ IEC60115-1 e3 125 °C -25 °C THROUGH HOLE MOUNT BULK NO Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Tubular 550 µm 28 mm 2 4 mm 11 mm Axial 1.2 W 70 °C FIXED RESISTOR METAL FILM 200 ppm/°C 1 % 8 kV
HVA12KB130M
SEI Stackpole Electronics Inc
Check for Price Yes Active 130 MΩ IEC60115-1 e3 125 °C -25 °C THROUGH HOLE MOUNT BULK NO Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Tubular 550 µm 28 mm 2 4 mm 11 mm Axial 1.2 W 70 °C FIXED RESISTOR METAL FILM 200 ppm/°C 10 % 8 kV
HVA12KA4M30
SEI Stackpole Electronics Inc
Check for Price Yes Active 4.3 MΩ IEC60115-1 e3 125 °C -25 °C THROUGH HOLE MOUNT AMMO PACK NO Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Tubular 550 µm 2 4 mm 11 mm Axial 1.2 W 70 °C FIXED RESISTOR METAL FILM 200 ppm/°C 10 % 8 kV
HVA12JB200M
SEI Stackpole Electronics Inc
Check for Price Yes Active 200 MΩ IEC60115-1 e3 125 °C -25 °C THROUGH HOLE MOUNT BULK NO Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Tubular 550 µm 28 mm 2 4 mm 11 mm Axial 1.2 W 70 °C FIXED RESISTOR METAL FILM 200 ppm/°C 5 % 8 kV
HVA121T-2
Spectrum Microwave
Check for Price Obsolete 85 °C THROUGH HOLE MOUNT NO 12.7mm x 6.3mm REMEC INC unknown 7 V 3 V 1 MHz/V 50 kHz VOLTAGE CONTROLLED OSCILLATOR 10 dBm -80 dBc/Hz 1.6 dB 15.15 V 14.85 V 15 V 10.65 GHz
HVA131SM-52
Spectrum Control
Check for Price Active CENTER OPERATING FREQUENCY 12450MHZ 85 °C SURFACE MOUNT YES 11.43mm x 11.43mm x 4.44mm API TECHNOLOGIES CORP SMV2, 4 PIN compliant 7 V 3 V 50 kHz VOLTAGE CONTROLLED OSCILLATOR 10 dBm -85 dBc/Hz 1.6 dB 15.15 V 14.85 V 15 V