Filter Your Search
1 - 2 of 2 results
|
HV9123P-G
Microchip Technology Inc
|
$3.0813 | Yes | Active | 48 V | 450 V | 10 V | 10 V | 1.3 mA | NO | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDIP-T16 | e3 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.06 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP16,.3 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
HV9123P-G
Supertex Inc
|
Check for Price | Yes | Transferred | 48 V | 4 V | 450 V | 10 V | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-PDIP-T16 | e3 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.06 mm | 5.33 mm | SUPERTEX INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |