Filter Your Search
1 - 2 of 2 results
|
HV881K7-G
Microchip Technology Inc
|
Check for Price | Obsolete | 3 V | 16 | SERIAL | 500 kHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WHHD-6, QFN-32 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HV881K7-G
Supertex Inc
|
Check for Price | Yes | Transferred | 3 V | 16 | SERIAL | 500 kHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | SUPERTEX INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 32 |