Filter Your Search
1 - 1 of 1 results
|
HV6008PJ
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 1 MHz | LIQUID CRYSTAL DISPLAY DRIVER | ADDITIONAL -10V TO -40V SUPPLY VOLTAGE FOR SYMMETRICAL SWINGS | NO | 1 | CONFIGURABLE | 6 V | 4 V | 40 V | 10 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | SUPERTEX INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.39.00.01 |