Filter Your Search
1 - 10 of 437 results
|
HV5408PJ-B-G
Microchip Technology Inc
|
$6.1270 | Yes | Active | 12 V | 1 | 15 mA | 13.2 V | 10.8 V | CMOS | INDUSTRIAL | e3 | Not Qualified | S-PQCC-J44 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | SERIAL | DOT MATRIX | EL DISPLAY DRIVER | 16.5862 mm | 1 | NO | 32 | TRUE | 4.572 mm | 80 V | 8 V | 60 V | 16.5862 mm | 8 MHz | ||||||||||||||||||||
|
HV5408PG-B-G
Microchip Technology Inc
|
$6.6688 | Yes | Active | 12 V | 1 | 15 mA | 13.2 V | 10.8 V | CMOS | INDUSTRIAL | e3 | Not Qualified | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 2.35 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112AA-2, QFP-44 | compliant | EAR99 | 8541.29.00.95 | Microchip | SERIAL | DOT MATRIX | EL DISPLAY DRIVER | 10 mm | NO | 32 | TRUE | 2.35 mm | 80 V | 8 V | 60 V | 10 mm | 8 MHz | |||||||||||||||||||||||
|
HV54-160SG-030.0M
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HV54-150G-030.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 30 MHz | 20 % | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 3 ns | NO | 75 ppm | 15 % | 3 ms | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||||||||
|
HV54-040-00.080MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HV54-040-050.000M
Connor-Winfield
|
Check for Price | No | No | Active | 50 MHz | 20 % | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | NO | 20 ppm | 15 % | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.09mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||||||||||
|
HV54-100G-075.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 75 MHz | 20 % | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 3 ns | NO | 50 ppm | 15 % | 3 ms | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||||||||
|
HV54I-200-60.000MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HV54-150G-0.080MHZ
Connor-Winfield
|
Check for Price | Yes | Active | 80 kHz | 80 kHz | 29.999 MHz | 5 V | 20 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HV54-40/00.080MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown |