Filter Your Search
1 - 2 of 2 results
|
HV51-100G-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 % | 15 pF | 5 V | HCMOS | HV51-100G | 4.5 V | 500 mV | 3 ns | NO | 50 ppm | 15 % | 100 MHz | 30 MHz | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
JHV51-100G-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 % | 15 pF | 5 V | HCMOS | JHV51-100G | 4.5 V | 500 mV | 3 ns | NO | 50 ppm | 15 % | 100 MHz | 30 MHz | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 20.27mm x 12.62mm x 9.52mm | CONNOR WINFIELD CORP | unknown | Clock |