Filter Your Search
1 - 3 of 3 results
|
HV430WG-G
Microchip Technology Inc
|
Check for Price | Active | 5 V | TELEPHONE RINGER CIRCUIT | 1 | R-PDSO-G20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.15 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
HV430WG-G
Supertex Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | SUPERTEX INC | 12.80 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-013AC, SOW-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
HV430WG
Supertex Inc
|
Check for Price | No | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.7 mm | 2.65 mm | SUPERTEX INC | SOW-20 | compliant | 8542.39.00.01 | SOIC | 20 |